Pomona Electronics 5534 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Package Quantity | 2 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5534 to view detailed technical specifications.
No datasheet is available for this part.