
Pomona Electronics 5674C technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Insulation Material | Nylon |
| Mount | Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Minigrabber®, Minipincer® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5674C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.