
Pomona Electronics 5676A technical specifications.
| Color | Black, Red |
| Current Rating | 5A |
| Finish | NICKEL PLATED |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 123mm |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5676 |
| Size | 4mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5676A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.