
The Minigrabber Probe is a 600V rated test accessory with a 1.2m lead length. It features a black and red color scheme and meets CE and IEC approval standards. The probe is part of the Minigrabber and Minipincer series from Pomona Electronics.
Pomona Electronics 5677B technical specifications.
| Approvals | CE, IEC |
| Color | Black, Red |
| Lead Free | Contains Lead |
| Lead Length | 1.2m |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Minigrabber®, Minipincer® |
| Size | 4mm |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5677B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
