Pomona Electronics 5682-0 technical specifications.
| Body Material | Nylon |
| Color | Black, Red |
| Contact Material | Stainless Steel |
| Current Rating | 3A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.27inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | 5682 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5682-0 to view detailed technical specifications.
No datasheet is available for this part.