This 3A probe lead is constructed from nylon and features a red and black color scheme. It is available in a 5-pack quantity. The lead is not RoHS compliant, but is lead free. The operating temperature range is from 122°C to 50°C.
Pomona Electronics 5682-2 technical specifications.
| Body Material | Nylon |
| Color | Red, Black |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 3.27inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | 5682 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5682-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.