
Pomona Electronics 5686-10-0 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Minipincer® 5686 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5686-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.