
Pomona Electronics 5689A technical specifications.
| Body Material | Nylon |
| Color | Black, Red |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 4.37inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5689 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5689A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.