
Right-angle SMA adapter kit featuring nickel-plated body and contacts for 50-ohm impedance. Designed for general development and prototyping, this component kit operates within a temperature range of -55°C to 150°C. It is RoHS compliant and lead-free.
Pomona Electronics 5698 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Nickel |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.