
Maxi Universal Adapter Kit featuring straight adapter style with brass body material. Designed for SMA package/case, this kit offers gold and nickel contact plating for enhanced conductivity. Impedance is rated at 75 Ohms, with silver plating on the component. The adapters are joined with coupling nuts, and the product is lead-free and RoHS compliant.
Pomona Electronics 5748 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Plating | Gold, Nickel |
| Impedance | 75R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Case |
| Plating | Silver |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
