
Pomona Electronics 5749-48 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 48inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5749-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.