Pomona Electronics 5787A-0 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Material | Steel |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 5787A |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5787A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
