Pomona Electronics 5809A technical specifications.
| Approvals | CE |
| Bandwidth | 300MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| RoHS Compliant | Yes |
| Series | 5809 |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5809A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
