
Pomona Electronics 5830-02 technical specifications.
| Color | Black, Red |
| Contact Material | Steel |
| Current Rating | 5A |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 6.22inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Mount | Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Maxigrabber® |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5830-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
