Pomona Electronics 5899A technical specifications.
| Color | Black, Red |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Maxigrabber® 5899 |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5899A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.