
The Minigrabber Probe is a lead-free, single-contact probe with a 1.2m lead length and straight orientation. It is designed for use with oscilloscope and multimeter applications. The probe is available in a black and red color scheme and is not SVHC compliant.
Pomona Electronics 5901B/POM technical specifications.
| Color | Black, Red |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Length | 48inch |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Minigrabber® 5901 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5901B/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.