
The 5906A test lead is constructed with polypropylene insulation and features a current rating of 10A. It is compliant with RoHS regulations and is available in quantities of 5. The lead is not Reach SVHC compliant. It is designed for use in high-voltage applications, with a DC rated voltage of 1kV.
Pomona Electronics 5906A technical specifications.
| Body Material | Polypropylene |
| Color | Black, Red |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5906A |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5906A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
