
Pomona Electronics 5910B technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | Maxigrabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5910B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
