Pomona Electronics 5912B technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | Polypropylene |
| Length | 138mm |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Maxigrabber® |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5912B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.