
Pomona Electronics 5916A/POM technical specifications.
| Body Material | Steel |
| Color | Black, Red |
| Contact Material | Steel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Material | Steel |
| Plating | Nickel |
| Series | 5916A |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5916A/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
