Pomona Electronics 5916B/POM technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 2.913inch |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5916B/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.