Pomona Electronics 5924/POM technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Multiple |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Series | SMD Grabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5924/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.