Pomona Electronics 5948 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5948 |
| Voltage Rating (AC) | 45V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
