This 30V 5A test lead features a silicone insulation material and a lead length of 1.22 meters. It is lead free and RoHS compliant. The lead is available in a black and red color. The lead is designed for high temperature applications and is packaged in bulk.
Pomona Electronics 5950A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Features | High Temperature |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5950A |
| Voltage Rating | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5950A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.