
Pomona Electronics 5951A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 4.85inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5951A |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5951A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
