
Pomona Electronics 5969A technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 5969 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5969A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
