Pomona Electronics 6033 technical specifications.
| Bandwidth | 200MHz |
| Color | Black, Red |
| RoHS Compliant | No |
| Series | 6033 |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.