
Pomona Electronics 6035-8 technical specifications.
| Bandwidth | 200MHz |
| Color | Grey |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 6035 |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6035-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
