
Pomona Electronics 6049A technical specifications.
| Approvals | CE, IEC |
| Bandwidth | 150MHz |
| Package/Case | 300 |
| Color | Black |
| Input Capacitance | 10.5pF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 6049 |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6049A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.