
Pomona Electronics 6101A technical specifications.
| Bandwidth | 150MHz |
| Lead Length | 2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.