
Pomona Electronics 6101A/POM technical specifications.
| Approvals | CE |
| Bandwidth | 150MHz |
| Package/Case | 300 |
| Color | Black |
| Type | Passive |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6101A/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
