
Pomona Electronics 6106 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Lead Length | 1.09m |
| Mount | Cable |
| Packaging | Blister |
| RoHS Compliant | Yes |
| Series | Micro-LC™ 6106 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
