
Pomona Electronics 6108 technical specifications.
| Package/Case | SOIC |
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Series | SOIC Clip® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
