Pomona Electronics 6109 technical specifications.
| Package/Case | SOIC |
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 44 |
| Reach SVHC Compliant | No |
| Series | SOIC Clip® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6109 to view detailed technical specifications.
No datasheet is available for this part.