
Pomona Electronics 6212 technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6212 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.