
Right-angle test leads with a Mini-Hook connector and a Plug, Clip connector. Features 18AWG silicone-insulated wire in black, 48-inch (1.219m) lead length, and 65 x 36 stranding. Rated for 300V AC/DC and 5A maximum current. Contact material is copper with nickel plating and gold finish. High temperature resistant and lead-free.
Pomona Electronics 6244-48-0 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Features | High Temperature |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6244 |
| Stranding | 65 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6244-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
