
Pomona Electronics 6246-24-2 technical specifications.
| Approvals | IEC |
| Body Material | Nylon |
| Color | Red |
| Contact Material | Copper |
| Finish | Gold |
| Lead Free | Lead Free |
| Length | 24inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| Stranding | 65 x 36 |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6246-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.