
Pomona Electronics 6247-48-0 technical specifications.
| Color | Black |
| Connector Type A | Mini Hook |
| Connector Type B | Wire Leads |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 48inch |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6247 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6247-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
