
Pomona Electronics 6262-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 101.09mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 6262 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
