
Pomona Electronics 6264-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 75.18mm |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 6264 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6264-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.