
This 1kV insulated test probe features a 10A current rating and is constructed from nickel plated steel with a black and red color scheme. The probe measures 2.935 inches in length and is packaged individually. It is suitable for use in high-voltage applications.
Pomona Electronics 6264B/POM technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 2.935inch |
| Material | Steel |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | 6264 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6264B/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.