
Pomona Electronics 6267 technical specifications.
| Color | Black, Yellow |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 6267 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
