
Pomona Electronics 6288 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 6288 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
