Pomona Electronics 6304 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 6304 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
