
This red lead has a brass contact and nickel plating, with a maximum operating temperature range of -25°C to 125°C and a maximum voltage rating of 500V AC. The lead is lead-free and RoHS compliant. It has a straight orientation and a single female contact.
Pomona Electronics 6315 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
