
Pomona Electronics 6324-96 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6324-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
