
Pomona Electronics 6331-96 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 96inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6331-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.