Pomona Electronics 6351 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Contact Material | Steel, Lead |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Lead Length | 58.42mm |
| Length | 2.3inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Voltage Rating (AC) | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.