
This SMD Grabber probe from Pomona Electronics features a voltage rating of 60V DC and 30V AC. It is constructed with a steel contact material and ABS insulation material. The probe is lead-free and RoHS compliant, making it suitable for a variety of applications. The SMD Grabber probe is designed for use in test and measurement applications, including oscilloscope and multimeter use.
Pomona Electronics 6353 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Contact Material | Steel |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Lead Length | 58.42mm |
| Length | 2.3inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
