
Pomona Electronics 6354 technical specifications.
| Package/Case | 120 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6354 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6354 to view detailed technical specifications.
No datasheet is available for this part.